Part Details for TMS320C6711BGFN150 by Texas Instruments
Overview of TMS320C6711BGFN150 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6711BGFN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 256 Pin, Plastic, BGA | 8 |
|
$62.5000 / $65.0000 | Buy Now |
Part Details for TMS320C6711BGFN150
TMS320C6711BGFN150 CAD Models
TMS320C6711BGFN150 Part Data Attributes:
|
TMS320C6711BGFN150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6711BGFN150
Texas Instruments
32-BIT, 149.25MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,20X20,50 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 149.25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 18432 | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6711BGFN150
This table gives cross-reference parts and alternative options found for TMS320C6711BGFN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6711BGFN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6211BGFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6211BGFN150 |
TMS32C6711BGFNA100 | Floating-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6711BGFN150 vs TMS32C6711BGFNA100 |
TMS320C6711BGFN100 | 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6711BGFN100 |
TMS320C6211BZFN167 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6211BZFN167 |
TMS320C6711DGDP250 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6711DGDP250 |
TMS320C6711GFN-150 | 32-BIT, 149.25MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6711GFN-150 |
TMS320C6711GFN100 | 32-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6711GFN100 |
TMS320C6211GFN-167 | 32-BIT, 166.67MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6211GFN-167 |
TMS320C6211BZFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6211BZFN150 |
TMS320C6211BGFN167 | Fixed-Point Digital Signal Processor 256-BGA | Texas Instruments | TMS320C6711BGFN150 vs TMS320C6211BGFN167 |