-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0248
|
Newark | Dsp, 32Bit, 300Mhz, Bga-272, Dsp Type:Floating Point, No. Of Bits:32Bit, Frequency:300Mhz, Flash Memory Size:-, Dsp Case Style:Bga, No. Of Pins:272Pins, No. Of I/O S:16I/O S, No. Of Mips:-, Embedded Interface Type:I2C, Spi, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6713BGDP300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.4200 / $62.9900 | Buy Now |
DISTI #
01J0936
|
Newark | Fixed Point Digital Signal Processor -Dsp, 64 Bit, 300Mhz, Bga-272, Dsp Type:Floating Point, No. Of Bits:64Bit, Frequency:300Mhz, Flash Memory Size:-, Dsp Case Style:Bga, No. Of Pins:272Pins, No. Of I/O S:16I/O S, No. Of Mips:- Rohs Compliant: No |TEXAS INSTRUMENTS TMS320C6713BGDP300 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3100 | Buy Now |
DISTI #
2156-TMS320C6713BGDP300-ND
|
DigiKey | IC FLOATING-POINT DSP 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$46.6000 | Buy Now |
DISTI #
296-17377-ND
|
DigiKey | IC FLOATING-POINT DSP 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
48 In Stock |
|
$45.2899 / $53.7600 | Buy Now |
DISTI #
595-S320C6713BGDP300
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc RoHS: Not Compliant | 20 |
|
$44.1600 / $53.7400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 272 Pin, Plastic, BGA | 72 |
|
$47.9880 / $59.9850 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 272 Pin, Plastic, BGA | 59 |
|
$110.5584 / $142.6560 | Buy Now |
|
Rochester Electronics | TMS320C6713 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 300MHz, PBGA272 RoHS: Not Compliant Status: Active Min Qty: 1 | 105 |
|
$39.9900 / $47.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6713BGDP300
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6713BGDP300
Texas Instruments
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 300 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 272 | |
Number of Timers | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 2.57 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |