-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6727BGDH300-ND
|
DigiKey | IC FLOATING POINT DSP 256-BGA Min Qty: 11 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
663 In Stock |
|
$29.7000 | Buy Now |
DISTI #
296-42940-5-ND
|
DigiKey | IC FLOATING POINT DSP 256-BGA Min Qty: 11 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.1116 | Buy Now |
DISTI #
595-320C6727BGDH300
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Point DSP RoHS: Not Compliant | 0 |
|
$29.0600 / $37.1600 | Order Now |
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Quest Components | 32-BIT, 25 MHZ, OTHER DSP, PBGA256 | 648 |
|
$28.6763 / $38.2350 | Buy Now |
|
Rochester Electronics | TMS320C6727 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 25MHz, PBGA256 RoHS: Not Compliant Status: Active Min Qty: 1 | 663 |
|
$25.4900 / $29.9800 | Buy Now |
|
Ameya Holding Limited | IC FLOATING POINT DSP 256-BGA | 1720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6727BGDH300
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6727BGDH300
Texas Instruments
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of Terminals | 256 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.02 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6727BGDH300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6727BGDH300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6727BZDH275 | C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90 | Texas Instruments | TMS320C6727BGDH300 vs TMS320C6727BZDH275 |
TMS320C6727BGDH350 | C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90 | Texas Instruments | TMS320C6727BGDH300 vs TMS320C6727BGDH350 |
TMSDC6727BGDHA250 | C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105 | Texas Instruments | TMS320C6727BGDH300 vs TMSDC6727BGDHA250 |