Part Details for TMS320C6747DZKBT3 by Texas Instruments
Overview of TMS320C6747DZKBT3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6747DZKBT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39309-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 256BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
574 In Stock |
|
$15.0126 / $21.0000 | Buy Now |
DISTI #
595-MS320C6747DZKBT3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP RoHS: Compliant | 290 |
|
$15.0100 / $20.7900 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Ameya Holding Limited | IC DSP FIX/FLOAT POINT 256BGA | 1406 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Win Source Electronics | TMS320C6745,TMS320C6747 Fixed/Floating-Point Digital Signal Processor | 1655 |
|
$17.8990 / $26.8480 | Buy Now |
Part Details for TMS320C6747DZKBT3
TMS320C6747DZKBT3 CAD Models
TMS320C6747DZKBT3 Part Data Attributes
|
TMS320C6747DZKBT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6747DZKBT3
Texas Instruments
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 40 | |
Number of Terminals | 256 | |
Number of Timers | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6747DZKBT3
This table gives cross-reference parts and alternative options found for TMS320C6747DZKBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6747DZKBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6745DPTP3 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP 0 to 90 | Texas Instruments | TMS320C6747DZKBT3 vs TMS320C6745DPTP3 |
TMS320C6745DPTPA3 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 105 | Texas Instruments | TMS320C6747DZKBT3 vs TMS320C6745DPTPA3 |
TMS320C6745DPTPT3 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 125 | Texas Instruments | TMS320C6747DZKBT3 vs TMS320C6745DPTPT3 |
TMS320C6745DPTPD4 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90 | Texas Instruments | TMS320C6747DZKBT3 vs TMS320C6745DPTPD4 |
TMS320C6745DPTP4 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP | Texas Instruments | TMS320C6747DZKBT3 vs TMS320C6745DPTP4 |