Part Details for TMS320DM6443ZWT by Texas Instruments
Results Overview of TMS320DM6443ZWT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM6443ZWT Information
TMS320DM6443ZWT by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM6443ZWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TMS320DM6443ZWT-ND
|
DigiKey | IC DGTL MEDIA SYS-ON-CHIP 361BGA Min Qty: 6 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
7452 In Stock |
|
$52.8800 | Buy Now |
|
DISTI #
296-21260-ND
|
DigiKey | IC DGTL MEDIA SYS-ON-CHIP 361BGA Min Qty: 6 Lead time: 21 Weeks Container: Tray | Limited Supply - Call |
|
$40.1876 | Buy Now |
|
DISTI #
86154830
|
Verical | DSP Fixed-Point 32bit 594MHz 4752MIPS 361-Pin NFBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 6450 |
|
$42.3000 / $52.8750 | Buy Now |
|
DISTI #
86147264
|
Verical | DSP Fixed-Point 32bit 594MHz 4752MIPS 361-Pin NFBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 990 |
|
$42.3000 / $52.8750 | Buy Now |
|
|
Rochester Electronics | CMOS, PBGA361 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7452 |
|
$33.8400 / $42.3000 | Buy Now |
|
|
Sense Electronic Company Limited | BGA | 360 |
|
RFQ |
US Tariff Estimator: TMS320DM6443ZWT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS320DM6443ZWT
TMS320DM6443ZWT Part Data Attributes
|
|
TMS320DM6443ZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6443ZWT
Texas Instruments
CMOS, PBGA361
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-361 | |
| Pin Count | 361 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Dsp, C64x-594 Mhz, 32-Bit, 4752 Mips; Arm926ej-S, 297 Mhz , 32-Bit; Also Requires 3.3v I/O Supply | |
| Bit Size | 32 | |
| Format | Fixed Point | |
| JESD-30 Code | S-PBGA-B361 | |
| Length | 16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 361 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA361,19X19,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Media Soc |