Part Details for TMS320DM8127BCYED3 by Texas Instruments
Overview of TMS320DM8127BCYED3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM8127BCYED3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM8127BCYED3-ND
|
DigiKey | RISC MPU, 32-BIT Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
835 In Stock |
|
$35.3800 | Buy Now |
|
Rochester Electronics | TMS320DM8127 - DaVinci Digital Media Processor, 32-Bit, 1000MHz, PBGA684 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 835 |
|
$30.3600 / $35.7200 | Buy Now |
Part Details for TMS320DM8127BCYED3
TMS320DM8127BCYED3 CAD Models
TMS320DM8127BCYED3 Part Data Attributes
|
TMS320DM8127BCYED3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8127BCYED3
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA -40 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 684 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8127BCYED3
This table gives cross-reference parts and alternative options found for TMS320DM8127BCYED3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8127BCYED3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM385AAAR11F | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | TMS320DM8127BCYED3 vs DM385AAAR11F |
TMS320DM8127BCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8127BCYE2 |
TMS320DM8147BCYE1 | DaVinci Digital Media Processor 684-FCBGA | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8147BCYE1 |
TMS320DM8127SCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8127SCYE2 |
TMS320DM8148CCYE1 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8148CCYE1 |
TMS320DM8127SCYED2 | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8127SCYED2 |
TMS320DM8147SCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8147SCYE2 |
XDM385AAR11F | DaVinci Digital Media Processor 609-FCBGA | Texas Instruments | TMS320DM8127BCYED3 vs XDM385AAR11F |
TMS320DM8148SCYE2 | DaVinci Digital Media Processor 684-FCBGA | Texas Instruments | TMS320DM8127BCYED3 vs TMS320DM8148SCYE2 |
AM3874CCYEA100 | Sitara Processor 684-FCBGA -40 to 105 | Texas Instruments | TMS320DM8127BCYED3 vs AM3874CCYEA100 |