| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320DM8166BCYG0 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 27MHz, CMOS, PBGA1031 | TMS320DM8167BCYG2 vs TMS320DM8166BCYG0 |
| TMS320DM8168BCYG0 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 27MHz, CMOS, PBGA1031 | TMS320DM8167BCYG2 vs TMS320DM8168BCYG0 |
Part Details for TMS320DM8167BCYG2 by Texas Instruments
Results Overview of TMS320DM8167BCYG2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8167BCYG2 Information
TMS320DM8167BCYG2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8167BCYG2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMS320DM8167BCYG2-ND
|
DigiKey | IC DGTL MEDIA PROCESSR 1031FCBGA Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Mixed Signal Processor, 32-Bit Size, 16-Ext Bit, 27MHz, CMOS, PBGA1031 | 4426 |
|
RFQ | |
|
|
Win Source Electronics | TMS320DM816x DaVinci Video Processors | 2500 |
|
$131.3685 / $151.5790 | Buy Now |
US Tariff Estimator: TMS320DM8167BCYG2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320DM8167BCYG2 Part Data Attributes
|
|
TMS320DM8167BCYG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8167BCYG2
Texas Instruments
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 27MHz, CMOS, PBGA1031
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 25 X 25 Mm, 0.65 Mm Pitch, Green, Plastic, Fcbga-1031 | |
| Pin Count | 1031 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 28 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 27 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B1031 | |
| JESD-609 Code | e1 | |
| Length | 25 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 1031 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA1031,37X37,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| Seated Height-Max | 3.31 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320DM8167BCYG2
This table gives cross-reference parts and alternative options found for TMS320DM8167BCYG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8167BCYG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMS320DM8167BCYG2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TMS320DM8167BCYG2 is -40°C to 85°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
To optimize power consumption on the TMS320DM8167BCYG2, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, you can use the device's power management features, such as the Power and Sleep Controller (PSC), to reduce power consumption during idle periods.
-
The maximum clock frequency supported by the TMS320DM8167BCYG2 is 1.2 GHz. However, the actual clock frequency may vary depending on the specific application and operating conditions.
-
The TMS320DM8167BCYG2 has a dedicated video processing unit (VPU) that supports video encoding and decoding. You can use the VPU to implement video codecs such as H.264, MPEG-4, and JPEG. Additionally, you can use the device's DSP and ARM cores to implement video processing algorithms.
-
The TMS320DM8167BCYG2 supports up to 2 GB of DDR3 memory. However, the actual amount of memory supported may vary depending on the specific application and operating conditions.