Part Details for TMS320DM8167CCYG2 by Texas Instruments
Results Overview of TMS320DM8167CCYG2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8167CCYG2 Information
TMS320DM8167CCYG2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8167CCYG2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microprocessor Circuit, CMOS, PBGA1031 | 3047 |
|
RFQ |
US Tariff Estimator: TMS320DM8167CCYG2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320DM8167CCYG2 Part Data Attributes
|
|
TMS320DM8167CCYG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8167CCYG2
Texas Instruments
Digital Signal Processor, CMOS, PBGA1031
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Fcbga-1031 | |
| HTS Code | 8542.31.00.35 | |
| JESD-30 Code | S-PBGA-B1031 | |
| Length | 25 Mm | |
| Number of Terminals | 1031 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Seated Height-Max | 3.31 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |