There are no models available for this part yet.
Overview of TMS320DM8168CCYGA2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM8168CCYGA2 | Texas Instruments | DaVinci Digital Media Processor 1031-FCBGA -40 to 105 |
Price & Stock for TMS320DM8168CCYGA2 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AJ0251
|
Newark | Video Processor, 800Mhz, Fcbga-1031, Dsp Type:Fixed Point, No. Of Bits:32Bit, Frequency:1.125Ghz, Flash Memory Size:-, Dsp Case Style:Fcbga, No. Of Pins:1031Pins, No. Of I/O S:64I/O S, No. Of Mips:9000, Embedded Interface Type:I2C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM8168CCYGA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$178.2000 / $189.7600 | Buy Now | |
DISTI #
296-39318-ND
|
DigiKey | IC DGTL MEDIA PROCESSR 1031FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$166.2540 / $210.8500 | Buy Now | |
DISTI #
595-S320DM8168CCYGA2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Proc RoHS: Compliant | 0 |
|
$152.9500 / $159.7100 | Order Now | |
Quest Components | 704 |
|
$159.3485 / $185.9065 | Buy Now | |||
LCSC | FCBGA-1031 Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$52.9219 / $55.2776 | Buy Now | ||
Win Source Electronics | IC DGTL MEDIA PROCESSR 1031FCBGA | 1000 |
|
$140.3680 / $161.9630 | Buy Now |
CAD Models for TMS320DM8168CCYGA2 by Texas Instruments
Part Data Attributes for TMS320DM8168CCYGA2 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
FCBGA-1031
|
Pin Count
|
1031
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Address Bus Width
|
15
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
27 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B1031
|
JESD-609 Code
|
e1
|
Length
|
25 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
4
|
Number of DMA Channels
|
72
|
Number of Terminals
|
1031
|
Number of Timers
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Equivalence Code
|
BGA1031,37X37,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
16384
|
Seated Height-Max
|
3.31 mm
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
25 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, MIXED
|
Alternate Parts for TMS320DM8168CCYGA2
This table gives cross-reference parts and alternative options found for TMS320DM8168CCYGA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8168CCYGA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM8168CCYG2 | DaVinci Digital Media Processor 1031-FCBGA 0 to 95 | Texas Instruments | TMS320DM8168CCYGA2 vs TMS320DM8168CCYG2 |
Related Parts for TMS320DM8168CCYGA2
-
MK20DX256VLH7Microcontrollers
-
TMS320DM8168CCYG2Digital Signal Processors
-
ADUM6402CRWZOther Analog ICs
-
ADS1248IPWRAnalog to Digital Converters
-
TPS82085SILTSwitching Regulator or Controllers
-
TMS320DM8148CCYEA0Microprocessors
-
DAC8812IBPWDigital to Analog Converters
-
ADG439FBRZMultiplexers or Switches
-
VN5E050AJTR-EPeripheral Drivers