Microcontrollers and Processors
TMS320F28031PNT
Texas Instruments
Description: C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 105

Overview of TMS320F28031PNT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320F28031PNT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41895-ND
DigiKey IC MCU 32BIT 64KB FLASH 80LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 70
In Stock
  • 1 $8.5600
  • 10 $6.4070
  • 25 $5.8692
  • 119 $5.2192
  • 238 $5.0100
  • 476 $4.8377
  • 952 $4.6958
$4.6958 / $8.5600 Buy Now
DISTI # 595-TMS320F28031PNT
Mouser Electronics 32-bit Microcontrollers - MCU Piccolo Micro RoHS: Compliant 221
  • 1 $7.9500
  • 10 $7.1800
  • 25 $6.8400
  • 119 $5.6800
  • 238 $5.1700
  • 595 $4.5100
  • 1,190 $4.4400
$4.4400 / $7.9500 Buy Now
Quest Components   1840
  • 1 $14.4232
  • 179 $10.2565
  • 391 $9.6155
$9.6155 / $14.4232 Buy Now
Rochester Electronics TMS320F28031 - Piccolo Microcontroller, 32-Bit, FLASH, 60MHz, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $4.8200
  • 25 $4.7300
  • 100 $4.5300
  • 500 $4.3400
  • 1,000 $4.1000
$4.1000 / $4.8200 Buy Now
Win Source Electronics Piccolo Microcontrollers 16000
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for TMS320F28031PNT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F28031PNT by Texas Instruments

TMS320F28031PNT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
TMS320
Clock Frequency-Max
60 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
45
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
3
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
60 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
1.995 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMS320F28031PNT
    Texas Instruments
    C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 105
    VS

Alternate Parts for TMS320F28031PNT

This table gives cross-reference parts and alternative options found for TMS320F28031PNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28031PNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F28031PNS C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 125 Texas Instruments TMS320F28031PNT vs TMS320F28031PNS
TMS320F28031PNQ Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 125 Texas Instruments TMS320F28031PNT vs TMS320F28031PNQ
Part Number Description Manufacturer Compare
TMS320F28031PNQ Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 125 Texas Instruments TMS320F28031PNT vs TMS320F28031PNQ
TMS320F28031PNS C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 2 MSPS ADC 80-LQFP -40 to 125 Texas Instruments TMS320F28031PNT vs TMS320F28031PNS

Related Parts for TMS320F28031PNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F28031PNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F28031PNT by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320F28031PNT would you like to use for your alert(s)?
  • Please alert me when TMS320F28031PNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320F28031PNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F28031PNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320F28031PNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F28031PNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F28031PNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: