Part Details for TMS320F28069PZ by Texas Instruments
Overview of TMS320F28069PZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320F28069PZ
TMS320F28069PZ CAD Models
TMS320F28069PZ Part Data Attributes
|
TMS320F28069PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28069PZ
Texas Instruments
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMS320F28069PZ
This table gives cross-reference parts and alternative options found for TMS320F28069PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28069PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28069PZS | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F28069PZ vs TMS320F28069PZS |
TMX320F28069PZA | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F28069PZ vs TMX320F28069PZA |
TMS320F28069MPZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZ vs TMS320F28069MPZT |
TMS320F28069UPZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZ vs TMS320F28069UPZT |
TMS320F28069PZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZ vs TMS320F28069PZT |
TMS320F28069FPZTR | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-FOC 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZ vs TMS320F28069FPZTR |