-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320F28235ZJZQ-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 176BGA Min Qty: 11 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$28.0500 | Buy Now |
DISTI #
TMS320F28235ZJZQ-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 176BGA Min Qty: 11 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.8105 | Buy Now |
DISTI #
595-TMS320F28235ZJZQ
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr RoHS: Compliant | 0 |
|
$29.1200 / $29.5200 | Order Now |
|
Rochester Electronics | TMS320F28235 - Digital Signal Processor, FLASH, 32-Bit Size, 32-Ext Bit, 150MHz, PBGA176 RoHS: Compliant Status: Active Min Qty: 1 | 111 |
|
$24.0700 / $28.3200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 176BGA | 1510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28235ZJZQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28235ZJZQ
Texas Instruments
Automotive C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Terminals | 176 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA176,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 69632 | |
RAM (words) | 68 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.05 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28235ZJZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28235ZJZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28235ZJZQR | Automotive C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28235ZJZQ vs TMS320F28235ZJZQR |
TMS320F28235ZJZS | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28235ZJZQ vs TMS320F28235ZJZS |
TMS320F28235PGFA | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | TMS320F28235ZJZQ vs TMS320F28235PGFA |
TMS320F28235ZJZA | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 85 | Texas Instruments | TMS320F28235ZJZQ vs TMS320F28235ZJZA |