-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9370
|
Newark | Dsc, 32Bit, 512Kb, 150Mhz, 1.9V, Hlqfp, Product Range:Tms320F28Xx Series, Core Frequency:150Mhz, Flash Memory Size:512Kb, No. Of I/O S:88I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.9V, Dsc Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28335PTPS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.8900 / $36.1800 | Buy Now |
DISTI #
296-36015-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176HLQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
210 In Stock |
|
$21.7823 / $30.4600 | Buy Now |
DISTI #
595-TMS320F28335PTPS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Delfino Micrcntrlr RoHS: Compliant | 428 |
|
$22.8800 / $30.4600 | Buy Now |
|
Ameya Holding Limited | HLQFP 176/Delfino Microcontroller | 96256 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$22.5000 / $34.6200 | Buy Now |
DISTI #
3009132
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.5418 / $40.3213 | Buy Now |
DISTI #
3009132
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.4370 / $37.9302 | Buy Now |
|
Win Source Electronics | Digital Signal Controllers (DSCs) | 27770 |
|
$13.5660 / $20.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28335PTPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28335PTPS
Texas Instruments
C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Terminals | 176 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 69632 | |
RAM (words) | 8704 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28335PTPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28335PTPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28234PGFA | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMS320F28234PGFA |
TMS320F28234ZHHA | C2000™ 32-bit MCU with 150 MIPS, 256 KB Flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMS320F28234ZHHA |
TMX320F28234ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMX320F28234ZJZA |
TMS320F28234PTPQ | Automotive C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | TMS320F28335PTPS vs TMS320F28234PTPQ |
TMS320F28235ZJZQR | Automotive C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28335PTPS vs TMS320F28235ZJZQR |
TMS320F28235ZJZA | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMS320F28235ZJZA |
TMS320F28235ZHHA | Digital Signal Controller 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMS320F28235ZHHA |
TMX320F28235ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | TMS320F28335PTPS vs TMX320F28235ZJZA |
TMS320F28235PTPS | C2000™ 32-bit MCU with 150 MIPS, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | TMS320F28335PTPS vs TMS320F28235PTPS |
TMX320F28235PGFA | 32-BIT, 35MHz, OTHER DSP, PQFP176, PLASTIC, LQFP-176 | Texas Instruments | TMS320F28335PTPS vs TMX320F28235PGFA |