Part Details for TMS320LC542PBK-50 by Texas Instruments
Overview of TMS320LC542PBK-50 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320LC542PBK-50
TMS320LC542PBK-50 CAD Models
TMS320LC542PBK-50 Part Data Attributes
|
TMS320LC542PBK-50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LC542PBK-50
Texas Instruments
16-BIT, 100MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G128 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320LC542PBK-50
This table gives cross-reference parts and alternative options found for TMS320LC542PBK-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LC542PBK-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LC542PGE-50 | IC 16-BIT, 100 MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144, Digital Signal Processor | Texas Instruments | TMS320LC542PBK-50 vs TMS320LC542PGE-50 |
TMS320LC541PZ-50 | IC 16-BIT, 100 MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100, Digital Signal Processor | Texas Instruments | TMS320LC542PBK-50 vs TMS320LC541PZ-50 |
TMS320LC542PBK-40 | 16-BIT, 100MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128 | Texas Instruments | TMS320LC542PBK-50 vs TMS320LC542PBK-40 |
TMS320LC541PZ-40 | 16-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100 | Texas Instruments | TMS320LC542PBK-50 vs TMS320LC541PZ-40 |
TMS320LC31PQL40 | 32-BIT, 40MHz, OTHER DSP, PQFP132 | Texas Instruments | TMS320LC542PBK-50 vs TMS320LC31PQL40 |