-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12546-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
589 In Stock |
|
$15.5994 / $21.8200 | Buy Now |
DISTI #
595-TMS320LF2406APZA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed-Pt DSP with Flash RoHS: Compliant | 774 |
|
$15.5900 / $21.3200 | Buy Now |
DISTI #
V99:2348_07405274
|
Arrow Electronics | MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 | Americas - 46 |
|
$14.7900 / $21.1600 | Buy Now |
DISTI #
76884310
|
Verical | MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 46 |
|
$14.7900 / $21.1600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 100 Pin, Plastic, QFP | 9 |
|
$14.8600 / $16.7175 | Buy Now |
DISTI #
TMS320LF2406APZ
|
TME | IC: Digital Signal Processor, LQFP100, Interface: I2C,SPI,UART Min Qty: 1 | 0 |
|
$18.2000 / $28.0000 | RFQ |
|
Ameya Holding Limited | 16BIT DSP 40MIPS 40MHZ-LQFP100 | 716 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11 |
|
RFQ | |
|
Chip1Cloud | DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LF2406APZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2406APZA
Texas Instruments
16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320LF2406APZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2406APZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2406APZS | 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 125 | Texas Instruments | TMS320LF2406APZA vs TMS320LF2406APZS |
TMX320LF2406APZAR | 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 | Texas Instruments | TMS320LF2406APZA vs TMX320LF2406APZAR |