-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processors 68-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
NexGen Digital | 58 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320P14FNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320P14FNL
Texas Instruments
Digital Signal Processors 68-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAPTURE/COMPARE UNIT; 6.4 MIPS; ROM PROTECT | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 35.1 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320P14FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320P14FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C15NA | Digital Signal Processors 40-PDIP -40 to 85 | Texas Instruments | TMS320P14FNL vs TMS320C15NA |
TMS320C15FNL | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320C15FNL |
TMS320C15FNL25 | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320C15FNL25 |
TMS320C16PGL | Digital Signal Processors 64-QFP 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320C16PGL |
TMS320C15PEL | 16-BIT, 35.1MHz, OTHER DSP, PQFP44, PLASTIC, QFP-44 | Texas Instruments | TMS320P14FNL vs TMS320C15PEL |
TMS320C15NL25 | 16-BIT, 35.1MHz, OTHER DSP, PQCC40, PLCC-40 | Texas Instruments | TMS320P14FNL vs TMS320C15NL25 |
TMS320P15NL25 | Digital Signal Processors 40-PDIP 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320P15NL25 |
TMS320LC15FNL | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320LC15FNL |
TMS320C10FNL | Digital Signal Processor 44-PLCC 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320C10FNL |
TMS320C17FNL | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320P14FNL vs TMS320C17FNL |