Microcontrollers and Processors
TMS320VC5402AGGU16
Description: Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Overview of TMS320VC5402AGGU16 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320VC5402AGGU16 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   32
RFQ
Quest Components   40
  • 1 $12.2850
  • 8 $10.9200
  • 24 $10.1010
$10.1010 / $12.2850 Buy Now
Quest Components   25
  • 1 $22.1920
  • 12 $21.0824
  • 25 $19.9728
$19.9728 / $22.1920 Buy Now
Rochester Electronics TMS320VC5402 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, PBGA144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 15
  • 1 $16.3200
  • 25 $15.9900
  • 100 $15.3400
  • 500 $14.6900
  • 1,000 $13.8700
$13.8700 / $16.3200 Buy Now

CAD Models for TMS320VC5402AGGU16 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320VC5402AGGU16 by Texas Instruments

TMS320VC5402AGGU16
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
23
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
6
Number of External Interrupts
4
Number of Terminals
144
Number of Timers
2
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (words)
16384
ROM Programmability
MROM
Seated Height-Max
1.4 mm
Supply Current-Max
0.8 mA
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.55 V
Supply Voltage-Nom
1.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320VC5402AGGU16
    Texas Instruments
    Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
    VS

Alternate Parts for TMS320VC5402AGGU16

This table gives cross-reference parts and alternative options found for TMS320VC5402AGGU16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5402AGGU16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320VC5402AZWS16 Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AZWS16
TMS320VC5402AGWS16 Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AGWS16
TMS320VC5402AZGU16 Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AZGU16
Part Number Description Manufacturer Compare
TMS320VC5402AZWS16 Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AZWS16
TMS320VC5402AGWS16 Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AGWS16
TMS320VC5402AZGU16 Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0 Texas Instruments TMS320VC5402AGGU16 vs TMS320VC5402AZGU16

Related Parts for TMS320VC5402AGGU16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320VC5402AGGU16 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320VC5402AGGU16 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320VC5402AGGU16 would you like to use for your alert(s)?
  • Please alert me when TMS320VC5402AGGU16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320VC5402AGGU16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320VC5402AGGU16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320VC5402AGGU16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320VC5402AGGU16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320VC5402AGGU16 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: