-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320VC5510AZAV1 | Texas Instruments | Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320VC5510AZAV1-ND
|
DigiKey | IC DSP FIXED POINT 240-BGA Min Qty: 126 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9235 | Buy Now |
DISTI #
595-MS320VC5510AZAV1
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85 RoHS: Compliant | 121 |
|
$20.7500 / $27.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC5510AZAV1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5510AZAV1
Texas Instruments
Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA240,17X17,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-05-23 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 6 | |
Number of Terminals | 240 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 163840 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320VC5510AZAV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5510AZAV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5510AZGWA1 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AZGWA1 |
TMS320VC5510GGWA1 | Fixed-Point Digital Signal Processor 240-BGA MICROSTAR | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510GGWA1 |
TMS320VC5510AGBC1 | Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AGBC1 |
TMS320VC5510AZAVA1 | Fixed-Point Digital Signal Processors 240-NFBGA -40 to 85 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AZAVA1 |
TMS320VC5510GGW-12 | 32-BIT, 50MHz, OTHER DSP, PBGA240, PLASTIC, BGA-240 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510GGW-12 |
TMS320VC5510AGGW1 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AGGW1 |
TMS320VC5510AGGWA1 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AGGWA1 |
TMS320VC5510AGBCA1 | Fixed-Point Digital Signal Processors 240-NFBGA -40 to 85 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AGBCA1 |
TMS320VC5510AZGW1 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZAV1 vs TMS320VC5510AZGW1 |