Part Details for TMS320VC5510AZGWA2 by Texas Instruments
Overview of TMS320VC5510AZGWA2 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320VC5510AZGWA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 50MHz, CMOS, PBGA240 RoHS: Compliant | Europe - 18 |
|
RFQ | |
|
NexGen Digital | 20 |
|
RFQ | ||
|
Chip1Cloud | IC FIXED POINT DSP 240-BGA | 1800 |
|
RFQ | |
|
LCSC | BGA-240(15x15) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 2 |
|
$57.6589 / $60.3724 | Buy Now |
|
Win Source Electronics | IC FIXED POINT DSP 240-BGA | 4060 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for TMS320VC5510AZGWA2
TMS320VC5510AZGWA2 CAD Models
TMS320VC5510AZGWA2 Part Data Attributes:
|
TMS320VC5510AZGWA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5510AZGWA2
Texas Instruments
Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 6 | |
Number of Terminals | 240 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5510AZGWA2
This table gives cross-reference parts and alternative options found for TMS320VC5510AZGWA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5510AZGWA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5510AGBC2 | Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AGBC2 |
TMS320VC5510GGWA2 | 32-BIT, 50MHz, OTHER DSP, PBGA240, PLASTIC, BGA-240 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510GGWA2 |
TMS320VC5510AZAVA2 | Fixed-Point Digital Signal Processors 240-NFBGA -40 to 85 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AZAVA2 |
TMS320VC5510AZGW2 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AZGW2 |
TMS320VC5510AGBCA2 | Fixed-Point Digital Signal Processors 240-NFBGA -40 to 85 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AGBCA2 |
TMS320VC5510GGW21 | Fixed-Point Digital Signal Processor 240-BGA MICROSTAR | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510GGW21 |
TMS320VC5510AZAVD2 | Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AZAVD2 |
TMS320VC5510AGGWA2 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510AGGWA2 |
TMS320VC5510GGW-200 | 32-BIT, 200MHz, OTHER DSP, PBGA240, PLASTIC, BGA-240 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510GGW-200 |
TMS320VC5510GGW2 | 32-BIT, 50MHz, OTHER DSP, PBGA240, PLASTIC, BGA-240 | Texas Instruments | TMS320VC5510AZGWA2 vs TMS320VC5510GGW2 |