Part Details for TMS3314JC by Texas Instruments
Results Overview of TMS3314JC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS3314JC Information
TMS3314JC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TMS3314JC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Shift Register, 60-Bit, MOS, CDIP16 | 7805 |
|
RFQ |
US Tariff Estimator: TMS3314JC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS3314JC Part Data Attributes
|
|
TMS3314JC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3314JC
Texas Instruments
Serial In Serial Out, 3314 Series, 60-Bit, Right Direction, True Output, MOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 3314 | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.55 Mm | |
| Load Capacitance (CL) | 10 Pf | |
| Logic IC Type | Serial In Serial Out | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Number of Bits | 60 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | -16 V | |
| Supply Voltage-Min (Vsup) | -11 V | |
| Supply Voltage-Nom (Vsup) | -14 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 2 Mhz |