Part Details for TMS340X-40 by Texas Instruments
Overview of TMS340X-40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Part Details for TMS340X-40
TMS340X-40 CAD Models
TMS340X-40 Part Data Attributes:
|
TMS340X-40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS340X-40
Texas Instruments
GRAPHICS PROCESSOR, PQFP144, METRIC, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for TMS340X-40
This table gives cross-reference parts and alternative options found for TMS340X-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS340X-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9162304MXC | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | TMS340X-40 vs 5962-9162304MXC |
5962-9162304MXC | Graphics Processor, CMOS, CPGA145, CERAMIC, PGA-145 | Defense Logistics Agency | TMS340X-40 vs 5962-9162304MXC |
5962-9162304MXX | GRAPHICS PROCESSOR, CPGA145, CERAMIC, PGA-145 | Texas Instruments | TMS340X-40 vs 5962-9162304MXX |