Part Details for TMS370C256FNL by Texas Instruments
Results Overview of TMS370C256FNL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS370C256FNL Information
TMS370C256FNL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS370C256FNL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 8-Bit, TMS370 CPU, 5MHz, CMOS, PQCC68 | 5072 |
|
RFQ |
US Tariff Estimator: TMS370C256FNL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS370C256FNL Part Data Attributes
|
|
TMS370C256FNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS370C256FNL
Texas Instruments
Microcontroller, 8-Bit, TMS370 CPU, 5MHz, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | Tms370 | |
| JESD-30 Code | S-PQCC-J68 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| Speed | 5 Mhz | |
| Supply Current-Max | 56 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |