Part Details for TMS38010NL by Texas Instruments
Results Overview of TMS38010NL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS38010NL Information
TMS38010NL by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS38010NL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86152024
|
Verical | TMS38010NL Min Qty: 28 Package Multiple: 1 Date Code: 9201 | Americas - 3353 |
|
$11.0500 / $13.8125 | Buy Now |
|
DISTI #
86146815
|
Verical | TMS38010NL Min Qty: 28 Package Multiple: 1 Date Code: 9101 | Americas - 877 |
|
$11.0500 / $13.8125 | Buy Now |
|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,48PIN | 8 |
|
$11.7113 / $15.6150 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,48PIN | 4 |
|
$24.7000 | Buy Now |
|
|
Rochester Electronics | Micro Peripheral IC, MOS, PDIP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4237 |
|
$8.8400 / $11.0500 | Buy Now |
|
|
Sense Electronic Company Limited | DIP48 | 356 |
|
RFQ |
US Tariff Estimator: TMS38010NL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS38010NL Part Data Attributes
|
|
TMS38010NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38010NL
Texas Instruments
Micro Peripheral IC, MOS, PDIP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-48 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PDIP-T48 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 305 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
TMS38010NL Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the TMS38010NL is 4.9152 MHz or 3.579545 MHz, depending on the application and clock speed requirements.
-
To configure the TMS38010NL for low-power operation, set the Power-Down (PD) bit in the Status Register (SR) to 1, and ensure that all peripherals are disabled. Additionally, consider using the Idle mode or Sleep mode to reduce power consumption.
-
The maximum clock frequency supported by the TMS38010NL is 12 MHz, although the device can operate at lower frequencies depending on the application requirements.
-
The TMS38010NL has a built-in watchdog timer that can be enabled by setting the Watchdog Timer Enable (WTE) bit in the Watchdog Timer Control Register (WTCTL). The watchdog timer can be configured to reset the device or generate an interrupt if the timer expires.
-
The TMS38010NL can interface with up to 64 KB of external memory, including ROM, EPROM, or RAM, using its external memory interface.