Part Details for TMS38052NL by Texas Instruments
Results Overview of TMS38052NL by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS38052NL Information
TMS38052NL by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS38052NL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145565
|
Verical | TMS38052NL Min Qty: 64 Package Multiple: 1 Date Code: 9001 | Americas - 2935 |
|
$4.7375 / $5.9250 | Buy Now |
|
DISTI #
86145908
|
Verical | TMS38052NL Min Qty: 64 Package Multiple: 1 Date Code: 9101 | Americas - 712 |
|
$4.7375 / $5.9250 | Buy Now |
|
|
Bristol Electronics | 919 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$3.7050 / $5.7000 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,20PIN | 228 |
|
$5.5316 / $10.0575 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,20PIN | 72 |
|
$4.3583 / $10.0575 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,20PIN | 12 |
|
$9.7050 / $12.9400 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,20PIN | 8 |
|
$3.7500 / $7.5000 | Buy Now |
|
|
Rochester Electronics | Micro Peripheral IC, MOS, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3649 |
|
$3.7900 / $4.7400 | Buy Now |
US Tariff Estimator: TMS38052NL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS38052NL Part Data Attributes
|
|
TMS38052NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38052NL
Texas Instruments
Micro Peripheral IC, MOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PDIP-T20 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 59 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |