Part Details for TMS5700914APGEQQ1R by Texas Instruments
Overview of TMS5700914APGEQQ1R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS5700914APGEQQ1R
TMS5700914APGEQQ1R CAD Models
TMS5700914APGEQQ1R Part Data Attributes
|
TMS5700914APGEQQ1R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5700914APGEQQ1R
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 160MHz, CMOS, PQFP144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 160 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 64 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
Number of Timers | 51 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5700914APGEQQ1R
This table gives cross-reference parts and alternative options found for TMS5700914APGEQQ1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5700914APGEQQ1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX5700914PGEQQ1 | TMS570LS0914 16/32-BIT RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | TMS5700914APGEQQ1R vs TMX5700914PGEQQ1 |
TMS5700914APGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 144-LQFP -40 to 125 | Texas Instruments | TMS5700914APGEQQ1R vs TMS5700914APGEQQ1 |