Part Details for TMS5703137CPGEQQ1 by Texas Instruments
Overview of TMS5703137CPGEQQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMS5703137CPGEQQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for TMS5703137CPGEQQ1
TMS5703137CPGEQQ1 CAD Models
TMS5703137CPGEQQ1 Part Data Attributes
|
TMS5703137CPGEQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5703137CPGEQQ1
Texas Instruments
16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 58 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Current-Max | 420 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5703137CPGEQQ1
This table gives cross-reference parts and alternative options found for TMS5703137CPGEQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5703137CPGEQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5703137BPGEQQ1 | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS5703137CPGEQQ1 vs TMS5703137BPGEQQ1 |
TMX5703137APGEQQ1 | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS5703137CPGEQQ1 vs TMX5703137APGEQQ1 |
TMX5703137BPGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TMS5703137CPGEQQ1 vs TMX5703137BPGEQQ1 |
TMS5703137DPGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 144-LQFP -40 to 125 | Texas Instruments | TMS5703137CPGEQQ1 vs TMS5703137DPGEQQ1 |