Part Details for TMSDVC5409APGE16G4 by Texas Instruments
Results Overview of TMSDVC5409APGE16G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMSDVC5409APGE16G4 Information
TMSDVC5409APGE16G4 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMSDVC5409APGE16G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144 | 5149 |
|
RFQ |
US Tariff Estimator: TMSDVC5409APGE16G4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMSDVC5409APGE16G4
TMSDVC5409APGE16G4 Part Data Attributes
|
|
TMSDVC5409APGE16G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMSDVC5409APGE16G4
Texas Instruments
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Lqfp-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 23 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 20 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e4 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 144 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 32768 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.65 V | |
| Supply Voltage-Min | 1.55 V | |
| Supply Voltage-Nom | 1.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMSDVC5409APGE16G4
This table gives cross-reference parts and alternative options found for TMSDVC5409APGE16G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMSDVC5409APGE16G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320VC5409APGE16 | Texas Instruments | $15.4605 | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144 | TMSDVC5409APGE16G4 vs TMS320VC5409APGE16 |
| TMS320VC5410APGE16 | Texas Instruments | $22.7695 | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144 | TMSDVC5409APGE16G4 vs TMS320VC5410APGE16 |
| SM320VC5416PGE16EP | Texas Instruments | $42.4370 | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144 | TMSDVC5409APGE16G4 vs SM320VC5416PGE16EP |