| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMUX1101DCKR | Texas Instruments | $0.8472 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | TMUX1102DBVR vs TMUX1101DCKR |
| TMUX1101DBVR | Texas Instruments | $0.9701 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | TMUX1102DBVR vs TMUX1101DBVR |
Part Details for TMUX1102DBVR by Texas Instruments
Results Overview of TMUX1102DBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX1102DBVR Information
TMUX1102DBVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUX1102DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TMUX1102DBVR
|
Mouser Electronics | Analog Switch ICs 3-pA on-state leakag e current 5-V 1:1 RoHS: Compliant | 3497 |
|
$1.1000 / $2.2100 | Buy Now |
|
|
Quest Components | 43 |
|
$1.0500 / $2.1000 | Buy Now | |
|
DISTI #
TMUX1102DBVR
|
TME | IC: analog switch, SPST-NC, Ch: 1, SOT23-5, 1.08÷5.5VDC, reel,tape Min Qty: 1 | 843 |
|
$1.1200 / $1.6800 | Buy Now |
US Tariff Estimator: TMUX1102DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUX1102DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMUX1102DBVR Part Data Attributes
|
|
TMUX1102DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1102DBVR
Texas Instruments
SPST, 1 Func, 1 Channel, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-03-14 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 300 Mhz | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Off-state Isolation-Nom | 40 Db | |
| On-state Resistance Match-Nom | 0.4 Ω | |
| On-state Resistance-Max (Ron) | 80 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.08 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 44 Ns | |
| Switch-on Time-Max | 44 Ns | |
| Switching | Make-Before-Break | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TMUX1102DBVR
This table gives cross-reference parts and alternative options found for TMUX1102DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1102DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMUX1102DBVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMUX1102DBVR is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use a common ground plane. Additionally, consider using a termination resistor and a capacitor to filter out high-frequency noise.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
-
To manage thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum junction temperature (150°C).
-
The maximum current rating for the TMUX1102DBVR is 64 mA per channel.