-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1309QBQBRQ1CT-ND
|
DigiKey | IC SWITCH SP4T X 2 195OHM 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53150 In Stock |
|
$0.1437 / $0.3600 | Buy Now |
DISTI #
595-TMUX1309QBQBRQ1
|
Mouser Electronics | Multiplexer Switch ICs Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-WQFN -40 to 125 RoHS: Compliant | 72365 |
|
$0.1410 / $0.3600 | Buy Now |
DISTI #
TMUX1309QBQBRQ1
|
TME | IC: multiplexer, SP4T, Ch: 2, WQFN16, 1.62÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2040 / $0.4930 | RFQ |
|
Ameya Holding Limited | 357181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1309QBQBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1309QBQBRQ1
Texas Instruments
Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC16,.1X.14,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-28 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 740 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TMUX1309QBQBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1309QBQBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMUX1309QDYYRQ1 | Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-SOT-23-THIN -40 to 125 | Texas Instruments | TMUX1309QBQBRQ1 vs TMUX1309QDYYRQ1 |
PTMUX1309PWR | 2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-TSSOP -40 to 125 | Texas Instruments | TMUX1309QBQBRQ1 vs PTMUX1309PWR |
TMUX1309PWR | 2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-TSSOP -40 to 125 | Texas Instruments | TMUX1309QBQBRQ1 vs TMUX1309PWR |
PTMUX1309QPWRQ1 | Automotive, 2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-TSSOP -40 to 125 | Texas Instruments | TMUX1309QBQBRQ1 vs PTMUX1309QPWRQ1 |