Part Details for TMUX5412DYYR by Texas Instruments
Results Overview of TMUX5412DYYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX5412DYYR Information
TMUX5412DYYR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUX5412DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMUX5412DYYRTR-ND
|
DigiKey | 50V, 21 RON, 1:1 (SPST), 4 CHANN Min Qty: 3000 Container: Tape & Reel |
1657 Tape & Reel |
|
$0.9130 / $0.9423 | Buy Now |
|
DISTI #
296-TMUX5412DYYRCT-ND
|
DigiKey | 50V, 21 RON, 1:1 (SPST), 4 CHANN Min Qty: 1 Container: Cut Tape |
1657 Cut Tape |
|
$1.0129 / $1.8800 | Buy Now |
|
DISTI #
296-TMUX5412DYYRDKR-ND
|
DigiKey | 50V, 21 RON, 1:1 (SPST), 4 CHANN Min Qty: 1 Container: Digi-Reel |
1657 Digi-Reel® |
|
$1.0129 / $1.8800 | Buy Now |
|
DISTI #
595-TMUX5412DYYR
|
Mouser Electronics | Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit RoHS: Compliant | 752 |
|
$1.0200 / $1.8800 | Buy Now |
US Tariff Estimator: TMUX5412DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUX5412DYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMUX5412DYYR Part Data Attributes
|
|
TMUX5412DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX5412DYYR
Texas Instruments
SPST, 4 Func, 4 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 4.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -25 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 82 Db | |
| On-state Resistance Match-Nom | 0.15 Ω | |
| On-state Resistance-Max (Ron) | 37 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.175 Ma | |
| Supply Voltage-Max (Vsup) | 50 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 110 Ns | |
| Switch-on Time-Max | 320 Ns | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |