Part Details for TMUX6201RQXR by Texas Instruments
Overview of TMUX6201RQXR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMUX6201RQXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX6201RQXRCT-ND
|
DigiKey | 36-V, LATCH-UP IMMUNE, 1:1 (SPST Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2155 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
595-TMUX6201RQXR
|
Mouser Electronics | Analog Switch ICs 36-V, latch-up immune, 1:1 (SPST) 1 channel precision switch with 1.8V Logic (active high) 8-WSON -40 to 125 RoHS: Compliant | 0 |
|
$1.8600 / $3.7100 | Order Now |
|
Ameya Holding Limited | 2588 |
|
RFQ |
Part Details for TMUX6201RQXR
TMUX6201RQXR CAD Models
TMUX6201RQXR Part Data Attributes
|
TMUX6201RQXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX6201RQXR
Texas Instruments
36-V, latch-up immune, 1:1 (SPST) 1 channel precision switch with 1.8V Logic (active high) 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 4.9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.45 A | |
Supply Current-Max (Isup) | 0.042 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 260 ns | |
Switch-on Time-Max | 240 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | SOI-CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |