Part Details for TMUX7222DGSR by Texas Instruments
Results Overview of TMUX7222DGSR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX7222DGSR Information
TMUX7222DGSR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUX7222DGSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMUX7222DGSRCT-ND
|
DigiKey | 44-V, LATCH-UP IMMUNE, 1:1 (SPST Min Qty: 1 Container: Cut Tape |
1319 Cut Tape |
|
$3.1151 / $5.1200 | Buy Now |
|
DISTI #
296-TMUX7222DGSRDKR-ND
|
DigiKey | 44-V, LATCH-UP IMMUNE, 1:1 (SPST Min Qty: 1 Container: Digi-Reel |
1319 Digi-Reel® |
|
$3.1151 / $5.1200 | Buy Now |
|
DISTI #
296-TMUX7222DGSRTR-ND
|
DigiKey | 44-V, LATCH-UP IMMUNE, 1:1 (SPST Min Qty: 2500 Container: Tape & Reel |
1319 Tape & Reel |
|
$2.8435 | Buy Now |
|
DISTI #
595-TMUX7222DGSR
|
Mouser Electronics | Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan RoHS: Compliant | 1395 |
|
$2.8000 / $4.9900 | Buy Now |
US Tariff Estimator: TMUX7222DGSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUX7222DGSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMUX7222DGSR Part Data Attributes
|
|
TMUX7222DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX7222DGSR
Texas Instruments
SPST, 1 Func, 2 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 1:1 Spst | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 75 Mhz | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage-Max (Vsup) | -22 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 0.05 Ω | |
| On-state Resistance-Max (Ron) | 4.5 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP10(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.07 Mm | |
| Supply Current-Max (Isup) | 0.072 Ma | |
| Supply Voltage-Max (Vsup) | 44 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 210 Ns | |
| Switch-on Time-Max | 200 Ns | |
| Switching | Break-Before-Make | |
| Technology | Soi-Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |