Part Details for TMUX7308FRRPRG4 by Texas Instruments
Results Overview of TMUX7308FRRPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX7308FRRPRG4 Information
TMUX7308FRRPRG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUX7308FRRPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TMUX7308FRRPRG4
|
Mouser Electronics | Multiplexer Switch ICs +/-60-V fault-protec ted 8:1 one-channe RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
US Tariff Estimator: TMUX7308FRRPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUX7308FRRPRG4 Part Data Attributes
|
|
TMUX7308FRRPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX7308FRRPRG4
Texas Instruments
Differential Multiplexer, 1 Channel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 8:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 80 Mhz | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Voltage-Max (Vsup) | 44 V | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |