Part Details for TMUX7309FRRPR by Texas Instruments
Results Overview of TMUX7309FRRPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX7309FRRPR Information
TMUX7309FRRPR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUX7309FRRPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TMUX7309FRRPR
|
Mouser Electronics | Multiplexer Switch ICs ±, 60-V fault-p rotected 4:1 two-c RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
|
Vyrian | Differential Multiplexer, 2 Func, 2 Channel, CMOS, PQCC16 | 7689 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH 4PST X 2 250OHM 16WQFN / 2 Circuit IC Switch 4:1 250Ohm 16-WQFN (4x4) | 2995 |
|
$4.2887 / $6.4331 | Buy Now |
US Tariff Estimator: TMUX7309FRRPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUX7309FRRPR Part Data Attributes
|
|
TMUX7309FRRPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX7309FRRPR
Texas Instruments
Differential Multiplexer, 2 Func, 2 Channel, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 4:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 120 Mhz | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | -5 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -22 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 82 Db | |
| On-state Resistance Match-Nom | 2.5 Ω | |
| On-state Resistance-Max (Ron) | 250 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Signal Current-Max | 0.0099 A | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 44 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 420 Ns | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |