Part Details for TMUXHS4446IRETR by Texas Instruments
Results Overview of TMUXHS4446IRETR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUXHS4446IRETR Information
TMUXHS4446IRETR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMUXHS4446IRETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMUXHS4446IRETR-ND
|
DigiKey | USB-C 10-GBPS ALTERNATE MODE 6 B Min Qty: 3000 Container: Tape & Reel |
2077 Tape & Reel |
|
$1.4589 / $1.4873 | Buy Now |
|
DISTI #
296-TMUXHS4446IRETRDKR-ND
|
DigiKey | USB-C 10-GBPS ALTERNATE MODE 6 B Min Qty: 1 Container: Digi-Reel |
2077 Digi-Reel® |
|
$1.6157 / $2.8500 | Buy Now |
|
DISTI #
296-TMUXHS4446IRETRCT-ND
|
DigiKey | USB-C 10-GBPS ALTERNATE MODE 6 B Min Qty: 1 Container: Cut Tape |
2077 Cut Tape |
|
$1.6157 / $2.8500 | Buy Now |
|
DISTI #
595-TMUXHS4446IRETR
|
Mouser Electronics | Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul RoHS: Compliant | 2606 |
|
$1.4400 / $2.7600 | Buy Now |
US Tariff Estimator: TMUXHS4446IRETR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMUXHS4446IRETR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMUXHS4446IRETR Part Data Attributes
|
|
TMUXHS4446IRETR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUXHS4446IRETR
Texas Instruments
Cross Point Switch, 1 Func, 4 Channel, CMOS, PQCC40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 4:6 | |
| Analog IC - Other Type | Cross Point Switch | |
| JESD-30 Code | R-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 2 | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Off-state Isolation-Nom | 60 Db | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.12X25,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.53 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 650 Ns | |
| Switch-on Time-Max | 620 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |