Part Details for TMV2-2412DHI by Traco Power
Results Overview of TMV2-2412DHI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
TMV2-2412DHI Information
TMV2-2412DHI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TMV2-2412DHI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMV2-2412DHI
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$11.5800 / $13.1100 | RFQ |
|
DISTI #
000000000005421841
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$10.2100 / $13.1000 | Buy Now |
Part Details for TMV2-2412DHI
TMV2-2412DHI CAD Models
TMV2-2412DHI Part Data Attributes
|
|
TMV2-2412DHI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMV2-2412DHI
Traco Power
2 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-isolation, encapsulated, SIP-7 package
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Also Vout=(-12 Volt) | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 81% | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T5 | |
| JESD-609 Code | e3 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.084 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 10.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 7.5 Mm |