Part Details for TMX320TCI6486BZTZ by Texas Instruments
Overview of TMX320TCI6486BZTZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320TCI6486BZTZ
TMX320TCI6486BZTZ CAD Models
TMX320TCI6486BZTZ Part Data Attributes
|
TMX320TCI6486BZTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320TCI6486BZTZ
Texas Instruments
IC 0-BIT, 50 MHz, OTHER DSP, PBGA737, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-737, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 737 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B737 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of Terminals | 737 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX320TCI6486BZTZ
This table gives cross-reference parts and alternative options found for TMX320TCI6486BZTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320TCI6486BZTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320TCI6486BGTZ | IC 0-BIT, 50 MHz, OTHER DSP, PBGA737, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-737, Digital Signal Processor | Texas Instruments | TMX320TCI6486BZTZ vs TMX320TCI6486BGTZ |