-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
530mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4241
|
Newark | Mosfet, N-Ch, 20V, 0.53A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:530Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Microchip TN0702N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$1.1900 / $1.5800 | Buy Now |
DISTI #
72AC6724
|
Newark | Mosfet, 20V, 0.53A, 150Deg C, 1W Transistor Polarity:N Channel Continuous Drain Current Id:530Ma Drain Source Voltage Vds:20V On Resistance Rds(On):1Ohm Rds(On) Test Voltage Vgs:5V Threshold Voltage Vgs:1V Power Dissipation Rohs Compliant: Yes |Microchip TN0702N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
TN0702N3-G-ND
|
DigiKey | MOSFET N-CH 20V 530MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2818 In Stock |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
TN0702N3-G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.53A 3-Pin TO-92 Bag - Bag (Alt: TN0702N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
53Y4241
|
Avnet Americas | Trans MOSFET N-CH 20V 0.53A 3-Pin TO-92 Bag - Bulk (Alt: 53Y4241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 98 Partner Stock |
|
$1.1900 / $1.5800 | Buy Now |
DISTI #
689-TN0702N3-G
|
Mouser Electronics | MOSFET 20V 1.3Ohm RoHS: Compliant | 914 |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
V99:2348_06515656
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 0.53A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1943 | Americas - 50 |
|
$0.9286 / $1.0904 | Buy Now |
DISTI #
V36:1790_06515656
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 0.53A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1921 | Americas - 5 |
|
$0.8828 / $1.0279 | Buy Now |
DISTI #
TN0702N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 20V, 1.3 Ohm, Projected EOL: 2034-08-04 RoHS: Compliant pbFree: Yes |
19085 Alternates Available |
|
$0.8900 / $1.5200 | Buy Now |
DISTI #
70451384
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 20V, 1.3 Ohm3 TO-92 BAG | Microchip Technology Inc. TN0702N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN0702N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0702N3-G
Microchip Technology Inc
530mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.53 A | |
Drain-source On Resistance-Max | 1.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TN0702N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0702N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0702N3 | Small Signal Field-Effect Transistor, 0.53A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0702N3-G vs TN0702N3 |