Part Details for TNC50-5301 by Cinch Connectivity Solutions
Overview of TNC50-5301 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Telecommunications
Part Details for TNC50-5301
TNC50-5301 CAD Models
TNC50-5301 Part Data Attributes
|
TNC50-5301
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TNC50-5301
Cinch Connectivity Solutions
RF TNC Connector, Female, Cable Mount, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 142U, INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |