Part Details for TND09V-271KT00AAA0 by Chemi-Con
Overview of TND09V-271KT00AAA0 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TND09V-271KT00AAA0
TND09V-271KT00AAA0 CAD Models
TND09V-271KT00AAA0 Part Data Attributes:
|
TND09V-271KT00AAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND09V-271KT00AAA0
Chemi-Con
Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 35 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for TND09V-271KT00AAA0
This table gives cross-reference parts and alternative options found for TND09V-271KT00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND09V-271KT00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD10UB10OCAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND09V-271KT00AAA0 vs NVD10UB10OCAC270 |
V10P175PL1T | Varistor, 225V, 35J, Through Hole Mount | Littelfuse Inc | TND09V-271KT00AAA0 vs V10P175PL1T |
TND10SE271KTFAAAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | TND09V-271KT00AAA0 vs TND10SE271KTFAAAA0 |
TND10V-271KT00AAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND09V-271KT00AAA0 vs TND10V-271KT00AAA0 |
TND10SE271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND09V-271KT00AAA0 vs TND10SE271KB00AAA0 |
TND10SE271KT00AAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND09V-271KT00AAA0 vs TND10SE271KT00AAA0 |
270NS-10D | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | TND09V-271KT00AAA0 vs 270NS-10D |
NVD10UBMJTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND09V-271KT00AAA0 vs NVD10UBMJTAC270 |
NVD10UBC10UCA270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND09V-271KT00AAA0 vs NVD10UBC10UCA270 |
NV270D10UTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND09V-271KT00AAA0 vs NV270D10UTB2 |