Part Details for TND10V-271KB00AAA0 by Chemi-Con
Overview of TND10V-271KB00AAA0 by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TND10V-271KB00AAA0
TND10V-271KB00AAA0 CAD Models
TND10V-271KB00AAA0 Part Data Attributes
|
TND10V-271KB00AAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND10V-271KB00AAA0
Chemi-Con
Varistor, 225V, 35J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Chemi-Con | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 35 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA; CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for TND10V-271KB00AAA0
This table gives cross-reference parts and alternative options found for TND10V-271KB00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND10V-271KB00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV270D10UBCTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NV270D10UBCTB2 |
NVD10UC10UCBK270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NVD10UC10UCBK270 |
NV270D10UCTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NV270D10UCTB2 |
NVD10UBMTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NVD10UBMTAC270 |
NVD10UBMJTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NVD10UBMJTAC270 |
NVD10UBGHTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NVD10UBGHTAC270 |
270NS-10D | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | TND10V-271KB00AAA0 vs 270NS-10D |
TND09V-271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND10V-271KB00AAA0 vs TND09V-271KB00AAA0 |
NV270D10UTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NV270D10UTB2 |
NVD10UB10UBAC270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TND10V-271KB00AAA0 vs NVD10UB10UBAC270 |