Part Details for TND20SE471KB00AAA0 by Chemi-Con
Overview of TND20SE471KB00AAA0 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TND20SE471KB00AAA0
TND20SE471KB00AAA0 CAD Models
TND20SE471KB00AAA0 Part Data Attributes:
|
TND20SE471KB00AAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND20SE471KB00AAA0
Chemi-Con
Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for TND20SE471KB00AAA0
This table gives cross-reference parts and alternative options found for TND20SE471KB00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND20SE471KB00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20P300L1T | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TND20SE471KB00AAA0 vs V20P300L1T |
NV470D20UTB2 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND20SE471KB00AAA0 vs NV470D20UTB2 |
NVD20UC10UCBK470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND20SE471KB00AAA0 vs NVD20UC10UCBK470 |
NVD20UC10UCA470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND20SE471KB00AAA0 vs NVD20UC10UCA470 |
TND20SE471KT00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND20SE471KB00AAA0 vs TND20SE471KT00AAA0 |
NV470D20UCTB2 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND20SE471KB00AAA0 vs NV470D20UCTB2 |
V20P300PL1T | Varistor, 385V, 250J, Through Hole Mount | Littelfuse Inc | TND20SE471KB00AAA0 vs V20P300PL1T |
TND20V-471KB00AAA0 | Varistor, 385V, 250J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND20SE471KB00AAA0 vs TND20V-471KB00AAA0 |
B72220T2301K101 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TND20SE471KB00AAA0 vs B72220T2301K101 |
B72220T2301K105 | Varistor, | TDK Corporation | TND20SE471KB00AAA0 vs B72220T2301K105 |