Part Details for TNETA1545DW by Texas Instruments
Results Overview of TNETA1545DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETA1545DW Information
TNETA1545DW by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TNETA1545DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ECL to PECL Translator, BICMOS, PDSO24 | 9046 |
|
RFQ |
US Tariff Estimator: TNETA1545DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETA1545DW Part Data Attributes
|
|
TNETA1545DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETA1545DW
Texas Instruments
ECL to PECL Translator, 4 Func, Complementary Output, BICMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 4 Ns | |
| Input Characteristics | Standard | |
| Interface IC Type | Ecl To Pecl Translator | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 125 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |