Part Details for TNETE100PMPCM by Texas Instruments
Results Overview of TNETE100PMPCM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE100PMPCM Information
TNETE100PMPCM by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETE100PMPCM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LAN Controller, 4 Channel(s), 1.25MBps, CMOS, PQFP144 | 5093 |
|
RFQ |
US Tariff Estimator: TNETE100PMPCM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE100PMPCM Part Data Attributes
|
|
TNETE100PMPCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE100PMPCM
Texas Instruments
LAN Controller, 4 Channel(s), 1.25MBps, CMOS, PQFP144
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Tqfp-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Boundary Scan | Yes | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 33 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte | |
| Data Encoding/Decoding Method | Biph-Level (Manchester) | |
| Data Transfer Rate-Max | 1.25 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of I/O Lines | 32 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP144,1.2SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 4.1 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |