Part Details for TNETE110PCE by Texas Instruments
Results Overview of TNETE110PCE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE110PCE Information
TNETE110PCE by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETE110PCE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP144 | 7275 |
|
RFQ |
US Tariff Estimator: TNETE110PCE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE110PCE Part Data Attributes
|
|
TNETE110PCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE110PCE
Texas Instruments
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP144
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Ms-022, Qfp-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Can Also Operate From 5 To 5.5 Volts | |
| Address Bus Width | 32 | |
| Boundary Scan | Yes | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 20 Mhz | |
| Communication Protocol | Async, Bit | |
| Data Transfer Rate-Max | 1.25 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 28 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |