Part Details for TNETEL1200 by Texas Instruments
Results Overview of TNETEL1200 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETEL1200 Information
TNETEL1200 by Texas Instruments is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETEL1200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Modem, 6Mbps Data, PQFP208 | 4913 |
|
RFQ |
US Tariff Estimator: TNETEL1200 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETEL1200 Part Data Attributes
|
|
TNETEL1200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETEL1200
Texas Instruments
Modem, 6Mbps Data, PQFP208
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Heat Sink, Plastic, Qfp-208 | |
| Pin Count | 208 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 6000 Mbps | |
| JESD-30 Code | S-PQFP-G208 | |
| Length | 28 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Modem | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm |