Part Details for TNETV1644ZDU6 by Texas Instruments
Results Overview of TNETV1644ZDU6 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV1644ZDU6 Information
TNETV1644ZDU6 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV1644ZDU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TNETV1644ZDU6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media Proces sor 376-BGA 0 to 90 A 595-TMS320DM6437ZDU6 RoHS: Compliant | 0 |
|
$46.0900 / $46.2600 | Order Now |
|
|
Vyrian | Digital Signal Processor, 32-Ext Bit, 27MHz, CMOS, PBGA376 | 3638 |
|
RFQ |
US Tariff Estimator: TNETV1644ZDU6 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETV1644ZDU6
TNETV1644ZDU6 Part Data Attributes
|
|
TNETV1644ZDU6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV1644ZDU6
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 27MHz, CMOS, PBGA376
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Emif 22 Address And 8 Data Bus Available | |
| Address Bus Width | 13 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 27 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B376 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 376 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.48 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |