Microcontrollers and Processors
TNETV2507ANPGE
Texas Instruments
Description: Fixed-Point Digital Signal Processor 144-LQFP -40 to 85

Overview of TNETV2507ANPGE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNETV2507ANPGE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TNETV2507ANPGE-ND
DigiKey IC DSP FIXED-POINT 16BIT 144LQFP Min Qty: 60 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 60 $14.9048
$14.9048 Buy Now
DISTI # 595-TNETV2507ANPGE
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 144-LQFP -40 to 85 RoHS: Compliant 0
  • 60 $17.7400
  • 120 $16.5500
  • 300 $16.1300
$16.1300 / $17.7400 Order Now

CAD Models for TNETV2507ANPGE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNETV2507ANPGE by Texas Instruments

TNETV2507ANPGE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Address Bus Width
14
Barrel Shifter
NO
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e4
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.55 V
Supply Voltage-Nom
1.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TNETV2507ANPGE
    Texas Instruments
    Fixed-Point Digital Signal Processor 144-LQFP -40 to 85
    VS

Related Parts for TNETV2507ANPGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNETV2507ANPGE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNETV2507ANPGE by Texas Instruments

Select Manufacturer
Which Manufacturer of TNETV2507ANPGE would you like to use for your alert(s)?
  • Please alert me when TNETV2507ANPGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNETV2507ANPGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNETV2507ANPGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNETV2507ANPGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNETV2507ANPGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNETV2507ANPGE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: