Part Details for TNETV2665FIBZWT4 by Texas Instruments
Results Overview of TNETV2665FIBZWT4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV2665FIBZWT4 Information
TNETV2665FIBZWT4 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV2665FIBZWT4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TNETV2665FIBZWT4-ND
|
DigiKey | DAVINCI DIGITAL MEDIA SYSTEM-ON- Min Qty: 90 Container: Tray |
0 Tray |
|
$37.0817 | Buy Now |
|
DISTI #
595-TNETV2665FIBZWT4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C64x+ fixed point DS P- up to 600MHz 16/ A 595-TMS320C6424ZWT4 RoHS: Compliant | 0 |
|
$36.9400 | Order Now |
|
DISTI #
595-TNETV2665FIBZWT4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C64x+ fixed point DS P- up to 600MHz 16/ A 595-TMS320C6424ZWT4 RoHS: Compliant | 0 |
|
$36.9400 | Order Now |
|
|
Vyrian | Digital Signal Processor, 32-Ext Bit, 30MHz, CMOS, PBGA361 | 6537 |
|
RFQ |
US Tariff Estimator: TNETV2665FIBZWT4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETV2665FIBZWT4
TNETV2665FIBZWT4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNETV2665FIBZWT4 Part Data Attributes
|
|
TNETV2665FIBZWT4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2665FIBZWT4
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 13 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 30 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B361 | |
| JESD-609 Code | e1 | |
| Length | 16 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 361 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TNETV2665FIBZWT4
This table gives cross-reference parts and alternative options found for TNETV2665FIBZWT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2665FIBZWT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNETV2665FIBZWT7 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361 | TNETV2665FIBZWT4 vs TNETV2665FIBZWT7 |
| TNETV2665FIBZWT6 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361 | TNETV2665FIBZWT4 vs TNETV2665FIBZWT6 |
| TNETV2665FIDZWT6 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361 | TNETV2665FIBZWT4 vs TNETV2665FIDZWT6 |
| TNETV2665FIDZWT7 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361 | TNETV2665FIBZWT4 vs TNETV2665FIDZWT7 |