Part Details for TNETV2685FIBZUTA7 by Texas Instruments
Results Overview of TNETV2685FIBZUTA7 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV2685FIBZUTA7 Information
TNETV2685FIBZUTA7 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV2685FIBZUTA7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TNETV2685FIBZUTA7-ND
|
DigiKey | DIGITAL MEDIA PROCESSOR Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Digital Signal Processor, 32-Ext Bit, 720MHz, CMOS, PBGA520 | 9704 |
|
RFQ |
US Tariff Estimator: TNETV2685FIBZUTA7 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETV2685FIBZUTA7
TNETV2685FIBZUTA7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNETV2685FIBZUTA7 Part Data Attributes
|
|
TNETV2685FIBZUTA7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685FIBZUTA7
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.6MHz, CMOS, PBGA520
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Nfbga-520 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 14 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 66.6 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B520 | |
| JESD-609 Code | e1 | |
| Length | 19 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 520 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 3.3 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TNETV2685FIBZUTA7
This table gives cross-reference parts and alternative options found for TNETV2685FIBZUTA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2685FIBZUTA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320DM648CUTD7 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 720MHz, CMOS, PBGA529 | TNETV2685FIBZUTA7 vs TMS320DM648CUTD7 |
| TNETV2685FIBZUT7 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.6MHz, CMOS, PBGA520 | TNETV2685FIBZUTA7 vs TNETV2685FIBZUT7 |